Filter Your Search
1 - 2 of 2 results
|
EA3560MA18-14.7456MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 14.7456 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 14 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
EA3560MA18-14.7456MTR
Abracon Corporation
|
Check for Price | Yes | Active | 14.7456 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 14 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ABRACON LLC | SMD, 4 PIN | compliant |