Parametric results for: EA3250MA08-8.000M-TR under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ea3250ma088000mtr
Select parts from the table below to compare.
Compare
Compare
EA3250MA08-8.000MTR
Ecliptek Corporation
Check for Price Yes Transferred 8 MHz 15 ppm 0.002 % 3 PPM/YEAR 120 Ω 8 pF L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 14 INCH 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) ECLIPTEK CORP SMD, 4 PIN compliant 8541.60.00.50
EA3250MA08-8.000MTR
Abracon Corporation
Check for Price Yes Active 8 MHz 15 ppm 0.002 % 3 PPM/YEAR 120 Ω 8 pF L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 14 INCH 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) ABRACON LLC SMD, 4 PIN compliant