Filter Your Search
1 - 2 of 2 results
|
EA3250HA30-14.31818M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.3182 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 55 Ω | 30 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | ECLIPTEK CORP | SMD Ceramic 3.2mm x 5.0mm | SMD, 4 PIN | 4 | SMD Ceramic 3.2mm x 5.0mm | compliant | 8541.60.00.50 | ||
|
EA3250HA30-14.31818MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 14.3182 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 55 Ω | 30 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 14 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.50 |