Parametric results for: EA2540LA16-24.000M under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ea2540la1624000m
Select parts from the table below to compare.
Compare
Compare
EA2540LA16-24.000MTR
Ecliptek Corporation
Check for Price Yes Transferred 24 MHz 15 ppm 0.002 % 3 PPM/YEAR 60 Ω 16 pF L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 7 INCH 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) ECLIPTEK CORP SMD, 4 PIN unknown 8541.60.00.60
EA2540LA16-24.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 24 MHz 15 ppm 0.002 % 3 PPM/YEAR 60 Ω 16 pF L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK; TAPE 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L4.0XB2.5XH0.7 (mm)/L0.157XB0.098XH0.028 (inch) ECLIPTEK CORP SMD, 4 PIN unknown 8541.60.00.60 SMD Ceramic 2.5mm x 4.0mm 4 SMD Ceramic 2.5mm x 4.0mm