Filter Your Search
1 - 1 of 1 results
|
EA2532SA08-30.400MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 30.4 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | 8 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 14 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.60 |