Filter Your Search
1 - 2 of 2 results
|
EA2532FA10-24.576M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | SMD Ceramic 2.5mm x 3.2mm | SMD, 4 PIN | 4 | SMD Ceramic 2.5mm x 3.2mm | compliant | 8541.60.00.60 | ||
|
EA2532FA10-24.576MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 24.576 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 14 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.60 |