Filter Your Search
1 - 3 of 3 results
|
EA2025SA08-26.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 26 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 80 Ω | 8 pF | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | ECLIPTEK CORP | SMD Ceramic 2.0mm x 2.5mm | SMD, 4 PIN | 4 | SMD Ceramic 2.0mm x 2.5mm | compliant | 8541.60.00.60 | ||
|
EA2025SA08-26.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 26 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 80 Ω | 8 pF | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
EA2025SA08-26.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 10 % | 3 PPM/YEAR | 80 Ω | 8 pF | 2.5mm X 2.0mm X 0.65mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm X 2.0mm X 0.65mm | ABRACON LLC | SMD, 4 PIN | compliant |