Filter Your Search
1 - 2 of 2 results
|
EA2025FA10-20.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | 10 pF | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | |||
|
EA2025FA10-20.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 20 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | 10 pF | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.50 |