Parametric results for: EA2-4.5NJ under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ea245nj
Select parts from the table below to compare.
Compare
Compare
EA2-4.5NJ
TOKIN Corporation
Check for Price Yes Yes Transferred 140 mW 145 Ω 1 A 250 V 220 V 1 A 1000000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 31 mA 3.38 V 450 mV 4.5 V 1A@250VAC 1A@220VDC 2 ms 1 ms CSA; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT TUBE NO SOLDER 9.2 mm 5.4 mm 14.2 mm 14.2mm x 9.2mm x 5.4mm TOKIN CORP ROHS COMPLIANT unknown EAR99 8536.49.00.50
EA2-4.5NJ
EM Devices Corporation
Check for Price Yes Contact Manufacturer 140 mW 145 Ω 1 A 250 V 220 V 1 A 1000000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 31 mA 3.38 V 450 mV 4.5 V 1A@250VAC 1A@220VDC 2 ms 1 ms CSA; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT TUBE NO SOLDER 9.2 mm 5.4 mm 14.2 mm 14.2mm x 9.2mm x 5.4mm EM DEVICES CORP ROHS COMPLIANT unknown
EA2-4.5NJ
KEMET Corporation
Check for Price Active POWER/SIGNAL RELAY KEMET ELECTRONICS CORP compliant EAR99 KEMET