Filter Your Search
1 - 3 of 3 results
|
EA2-12SNJ
KEMET Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
EA2-12SNJ
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 100 mW | 1.44 kΩ | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 9 V | 9 V | 12 V | 1A@250VAC | 1A@220VDC | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 9.2 mm | 5.4 mm | 14.2 mm | 14.2mm x 9.2mm x 5.4mm | TOKIN CORP | unknown | EAR99 | ROHS COMPLIANT | 8536.49.00.50 | ||
|
EA2-12SNJ
EM Devices Corporation
|
Check for Price | Yes | Contact Manufacturer | 100 mW | 1.44 kΩ | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 9 V | 9 V | 12 V | 1A@250VAC | 1A@220VDC | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 9.2 mm | 5.4 mm | 14.2 mm | 14.2mm x 9.2mm x 5.4mm | EM DEVICES CORP | unknown | ROHS COMPLIANT |