Filter Your Search
1 - 10 of 221 results
|
N220EA1-8.000MHZ
MMD
|
Check for Price | No | No | Transferred | 8 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 90 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||||
|
N2F08EA1-8.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 90 Ω | 8 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||||
|
B50EA1-8.000MHZ-L
MMD
|
Check for Price | No | No | Transferred | 8 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 90 Ω | 50 pF | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | MMD COMPONENTS | HC-49/US, 3 PIN | compliant | 8541.60.00.50 | ||||
|
B08EA1-8.000MHZ-3
MMD
|
Check for Price | No | No | Transferred | 8 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 90 Ω | 8 pF | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) | MMD COMPONENTS | HC-49/US, 3 PIN | compliant | 8541.60.00.50 | ||||
|
N3F08EA1-8.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 90 Ω | 8 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||||
|
G08EA1-8.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 8 pF | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | MMD COMPONENTS | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | ||
|
DSEA1-8.000MHZ
MMD
|
Check for Price | No | No | Transferred | 8 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 70 Ω | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | 70 °C | SURFACE MOUNT | YES | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||
|
N2FSEA1-8.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 90 Ω | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.80 | |||||
|
N108EA1-8.000MHZ
MMD
|
Check for Price | No | No | Transferred | 8 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 90 Ω | 8 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||||
|
H20EA1-8.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 20 pF | L6.2XB3.7XH1.2 (mm)/L0.244XB0.146XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.2XB3.7XH1.2 (mm)/L0.244XB0.146XH0.047 (inch) | MMD COMPONENTS | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 |