Filter Your Search
1 - 1 of 1 results
|
E842-812-1445-1AAH
Amphenol Corporation
|
Check for Price | No | Obsolete | 14 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD FLASH OVER NICKEL (50) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13 | 500VDC V | NO | 5 GΩ | 26 AWG | 30 AWG | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | TIN LEAD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | ROHS COMPLIANT | unknown |