Filter Your Search
1 - 10 of 19 results
|
E62-01H
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | UL, CSA APPROVAL | 0.25HP@125VAC | 10.1A@250VAC | 10.1 A | OFF-(ON) | 250 V | 0.55 N | 3.66 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 4.68 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.354 inch | NO | Silver (Ag) | BRONZE | QUICK CONNECT | 0.271 inch | 6.35 mm | 8.94 mm | 19.84 mm | 0.25 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
E62-00A
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | UL, CSA APPROVAL | 0.25HP@125VAC | 10.1A@250VAC | 10.1 A | ON-(ON) | 250 V | 2.08 N | 760 µm | e4 | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 1.82 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.331 inch | NO | Silver (Ag) | BRONZE | QUICK CONNECT | 6.35 mm | 8.94 mm | 19.84 mm | 0.25 inch | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | |||||
|
E62-02K
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 6000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | UL, CSA APPROVAL | 0.25HP@125VAC | 10.1A@250VAC | 10.1 A | ON-(OFF) | 250 V | 0.64 N | 3.33 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 4.09 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.578 inch | NO | Silver (Ag) | BRONZE | QUICK CONNECT | 0.201 inch | 6.35 mm | 8.94 mm | 19.84 mm | 0.25 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
E62-01R
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | UL, CSA APPROVAL | 0.25HP@125VAC | 10.1A@250VAC | 10.1 A | OFF-(ON) | 250 V | 0.64 N | 3.3 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 4.06 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.578 inch | NO | Silver (Ag) | BRONZE | QUICK CONNECT | 0.197 inch | 6.35 mm | 8.94 mm | 19.84 mm | 0.25 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
E62-00K
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | UL, CSA APPROVAL | 0.25HP@125VAC | 10.1A@250VAC | 10.1 A | ON-(ON) | 250 V | 0.64 N | 3.33 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 4.09 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.578 inch | NO | Silver (Ag) | BRONZE | QUICK CONNECT | 0.201 inch | 6.35 mm | 8.94 mm | 19.84 mm | 0.25 inch | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
0E6200A0
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | 0.25HP@125VAC | 10.1A@250VAC | 10.1 A | 250 V | 2.08 N | 760 µm | -40 °C | 85 °C | PANEL MOUNT | STEEL | 1.82 mm | SILVER | SNAP ACTION | SILVER | THERMOPLASTIC | 0.33 inch | NO | BRONZE | QUICK CONNECT | 6.35 mm | 9.53 mm | 19.84 mm | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||||||||
|
E62-02A
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | UL, CSA APPROVAL | 0.25HP@125VAC | 10.1A@250VAC | 10.1 A | ON-(OFF) | 250 V | 2.08 N | 760 µm | e4 | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 1.82 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.331 inch | NO | Silver (Ag) | BRONZE | QUICK CONNECT | 6.35 mm | 8.94 mm | 19.84 mm | 0.25 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||
|
E62-03HM
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | 3PDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD RATIO | 0.25HP@125VAC | 10.1A@250VAC | 10.1 A | ON-(ON) | 250 V | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | NO | BRONZE | QUICK CONNECT | 17.0688 mm | 12.27 mm | 19.8374 mm | 0.25 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||||||
|
E62-02R
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | UL, CSA APPROVAL | 0.25HP@125VAC | 10.1A@250VAC | 10.1 A | ON-(OFF) | 250 V | 0.64 N | 3.3 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 4.06 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.578 inch | NO | Silver (Ag) | BRONZE | QUICK CONNECT | 0.197 inch | 6.35 mm | 8.94 mm | 19.84 mm | 0.25 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
E62-00R
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | UL, CSA APPROVAL | 0.25HP@125VAC | 10.1A@250VAC | 10.1 A | ON-(ON) | 250 V | 0.64 N | 3.3 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 4.06 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.578 inch | NO | Silver (Ag) | BRONZE | QUICK CONNECT | 0.197 inch | 6.35 mm | 8.94 mm | 19.84 mm | 0.25 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |