Filter Your Search
1 - 10 of 14 results
|
RE6-10
Thomas & Betts
|
$6.2905 | Active | RING TERMINAL | FEMALE | RE | 6 AWG | THOMAS & BETTS CORP | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
E6-10
Thomas & Betts
|
$18.8450 | Yes | Active | RING TERMINAL | FEMALE | 5 AWG | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
E6100402ATL
DRI Relays Inc
|
Check for Price | Transferred | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | 26.75 inch | 25.65 mm | 37.67 mm | 133 mA | 18.7 V | 3.724 W | 1.5 V | 210 Ω | 28 V | DC | 2.5A@115VAC | 2.5 A | 10 A | 10A@28VDC | 115 V | 28 V | AC/DC | 100000 Cycle(s) | e3 | PANEL MOUNT | 16 ms | 125 °C | -70 °C | 37.67mm x 26.75mm x 25.65mm | MOMENTARY | 6PDT | POWER/SIGNAL RELAY | 16 ms | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | ||||||||||||||||||||
|
E6100402BGL
STPI Siege Social
|
Check for Price | Transferred | PANEL MOUNTABLE | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | 26.75 inch | 25.65 mm | 37.67 mm | 133 mA | 18.7 V | 3.724 W | 1.5 V | 210 Ω | 28 V | DC | 2.5A@115VAC | 2.5 A | 10 A | 10A@28VDC | 115 V | 28 V | DC | 100000 Cycle(s) | e4 | THROUGH HOLE-STRAIGHT MOUNT | 16 ms | 125 °C | -70 °C | 37.67mm x 26.75mm x 25.65mm | MOMENTARY | 6PDT | POWER/SIGNAL RELAY | 16 ms | HERMETICALLY SEALED | NO | GOLD | SOLDER | 28 V | Random | 100 MΩ | 19 | 6 FORM C | ||||||||||||||
|
E6100402BGL
DRI Relays Inc
|
Check for Price | Transferred | PANEL MOUNTABLE | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | 26.75 inch | 25.65 mm | 37.67 mm | 133 mA | 18.7 V | 3.724 W | 1.5 V | 210 Ω | 28 V | DC | 2.5A@115VAC | 2.5 A | 10 A | 10A@28VDC | 115 V | 28 V | AC/DC | 100000 Cycle(s) | e4 | THROUGH HOLE-STRAIGHT MOUNT | 16 ms | 125 °C | -70 °C | 37.67mm x 26.75mm x 25.65mm | MOMENTARY | 6PDT | POWER/SIGNAL RELAY | 16 ms | HERMETICALLY SEALED | NO | GOLD | SOLDER | |||||||||||||||||||
|
RE6-10M
Thomas & Betts
|
Check for Price | Active | RING TERMINAL | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
E610123001
TE Connectivity
|
Check for Price | Yes | Active | 600 V | TE CONNECTIVITY LTD | compliant | 105 °C | -30 °C | TIN | COPPER ALLOY | WIRE AND CABLE | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||||||||||||||||||
|
E6100402BGL
First Switchtech
|
Check for Price | Active | PANEL MOUNTABLE | FIRST SWITCHTECH | unknown | 26.75 inch | 25.65 mm | 37.67 mm | 133 mA | 18.7 V | 3.724 W | 1.5 V | 210 Ω | 28 V | DC | 2.5A@115VAC | 2.5 A | 10 A | 10A@28VDC | 115 V | 28 V | DC | 100000 Cycle(s) | e4 | THROUGH HOLE-STRAIGHT | 16 ms | 125 °C | -70 °C | 37.67mm x 26.75mm x 25.65mm | MOMENTARY | 6PDT | POWER/SIGNAL RELAY | 16 ms | HERMETICALLY SEALED | NO | GOLD | SOLDER | 28 V | Random | 100 MΩ | 19 | 6 FORM C | ||||||||||||||||
|
RE610
ABB Installation Products Inc
|
Check for Price | Yes | Active | RING TERMINAL | 6 AWG | ABB INSTALLATION PRODUCTS INC | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
E6100402ATL
STPI Siege Social
|
Check for Price | Transferred | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | 26.75 inch | 25.65 mm | 37.67 mm | 133 mA | 18.7 V | 3.724 W | 1.5 V | 210 Ω | 28 V | DC | 2.5A@115VAC | 2.5 A | 10 A | 10A@28VDC | 115 V | 28 V | DC | 100000 Cycle(s) | e3 | PANEL MOUNT | 16 ms | 125 °C | -70 °C | 37.67mm x 26.75mm x 25.65mm | MOMENTARY | 6PDT | POWER/SIGNAL RELAY | 16 ms | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 28 V | Random | 100 MΩ | 19 | 6 FORM C |