Filter Your Search
1 - 4 of 4 results
|
E3ZM-B66
OMRON Corporation
|
$162.1272 | Yes | Obsolete | NO | 1 ms | 500 mm | SUS316L | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | NPN | Open Collector | IP 67; IP 69K; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 30 V | 10 V | 60 °C | -40 °C | BOARD MOUNT | RECTANGULAR | CONNECTOR | 10.8 mm | 31 mm | 21 mm | OMRON CORP | unknown | ||
|
E3ZM-B66T
OMRON Corporation
|
Check for Price | Yes | Obsolete | NO | 1 ms | 500 mm | SUS316L | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | NPN | Open Collector | IP 67; IP 69K; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 30 V | 10 V | 55 °C | -25 °C | BOARD MOUNT | RECTANGULAR | CONNECTOR | 10.8 mm | 31 mm | 21 mm | OMRON CORP | unknown | ||
|
E3ZM-B66-C
OMRON Corporation
|
Check for Price | Yes | Obsolete | PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE | OMRON CORP | unknown | |||||||||||||||||||
|
E3ZM-B66T-C
OMRON Corporation
|
Check for Price | Obsolete | NO | 1 ms | 500 mm | SUS316L | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | NPN | Open Collector | IP 67; IP 69K; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 30 V | 10 V | 55 °C | -25 °C | BOARD MOUNT | RECTANGULAR | CONNECTOR | 10.8 mm | 31 mm | 21 mm | OMRON CORP | unknown |