Filter Your Search
1 - 1 of 1 results
|
E3UJA10-FREQ6-CD
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 15 ppm | 0.003 % | 5 PPM/YEAR | 70 Ω | 10 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | 14.999 MHz | 10 MHz | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | compliant | 8541.60.00.80 |