Filter Your Search
1 - 1 of 1 results
|
E3UE-S-FREQ3-I2
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 30 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | 7.999 MHz | 6 MHz | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-3 | compliant | 8541.60.00.80 |