Filter Your Search
1 - 1 of 1 results
|
E3UB-S-FREQ1-CL150
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | 4.999 MHz | 3.5795 MHz | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-3 | compliant | 8541.60.00.80 |