Filter Your Search
1 - 2 of 2 results
|
E3AS-HL150MTM3
OMRON Corporation
|
Check for Price | Yes | Active | 50 ms | 150 mm | 35 mm | IO-LINK | STAINLESS STEEL | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | PNP | IP67, IP67G, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 100 mA | 30 V | 10 V | 50 °C | -10 °C | RECTANGULAR | CONNECTOR | 15.5 mm | 47.1 mm | 28.9 mm | OMRON CORP | unknown | 6.4 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.10 | [object Object] | ||||
|
E3AS-HL150MT-M3J0.3M
OMRON Corporation
|
Check for Price | Active | 50 ms | 150 mm | 35 mm | IO-LINK | STAINLESS STEEL | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | PNP, NC/NO | Open Collector | IP67, IP67G, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 50 °C | -10 °C | RECTANGULAR | CONNECTOR | 15.5 mm | 28.7 mm | OMRON CORP | unknown | 6.4 | DRC Conflict Free | CMRT V6.10 | [object Object] | Commercial Extended: -10C to +50C |