Filter Your Search
1 - 1 of 1 results
|
E37F421CPN183MFM9U
Chemi-Con
|
Check for Price | Yes | Active | 18 mF | 420 V | 42.2 A | 20 % | 5 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | 31.8 mm | FEMALE THREADED | 89 mm | 219 mm | NIPPON CHEMI-CON CORP | CAN | compliant | EAR99 | 8532.22.00.85 |