Filter Your Search
1 - 9 of 9 results
|
E34-32KX
The Cherry Corporation
|
Check for Price | Yes | Obsolete | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | UL, CSA APPROVAL, LIGHT FORCE | 0.5HP@250VAC | 15A@250VAC | 15 A | ON-(OFF) | 250 V | -40 °C | 85 °C | PANEL MOUNT | STAINLESS STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | NO | SOLDER LUG | 10.3124 mm | 15.875 mm | 27.7622 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||
|
E34-32HL
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | UL, CSA APPROVED, HR | 0.5HP@250VAC | 15A@250VAC | 15 A | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.6 inch | NO | Matte Tin (Sn) | SOLDER LUG | 10.3124 mm | 15.875 mm | 27.7622 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
E34-32KL
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | UL, CSA APPROVED, HR | 0.5HP@250VAC | 15A@250VAC | 15 A | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | STAINLESS STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.806 inch | NO | Matte Tin (Sn) | SOLDER LUG | 10.3124 mm | 15.875 mm | 27.7622 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
E34-32K
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | UL, CSA APPROVED, SR | 0.5HP@250VAC | 15A@250VAC | 15 A | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | STAINLESS STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.806 inch | NO | Matte Tin (Sn) | SOLDER LUG | 10.3124 mm | 15.875 mm | 27.7622 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
E34-32P
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | UL, CSA APPROVED, SR | 0.5HP@250VAC | 15A@250VAC | 15 A | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | STAINLESS STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 1.045 inch | NO | Matte Tin (Sn) | SOLDER LUG | 10.3124 mm | 15.875 mm | 27.7622 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
E34-32HX
The Cherry Corporation
|
Check for Price | Yes | Obsolete | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | UL, CSA APPROVAL, LIGHT FORCE | 0.5HP@250VAC | 15A@250VAC | 15 A | ON-(OFF) | 250 V | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | NO | SOLDER LUG | 10.3124 mm | 15.875 mm | 27.7622 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||
|
E34-32AX
The Cherry Corporation
|
Check for Price | Yes | Obsolete | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | UL, CSA APPROVAL, LIGHT FORCE | 0.5HP@250VAC | 15A@250VAC | 15 A | ON-(OFF) | 250 V | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | NO | SOLDER LUG | 10.3124 mm | 15.875 mm | 27.7622 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||
|
E34-32A
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | UL, CSA APPROVED | 0.5HP@250VAC | 15A@250VAC | 15 A | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.578 inch | NO | Matte Tin (Sn) | SOLDER LUG | 10.3124 mm | 15.875 mm | 27.7622 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
E34-32H
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | UL, CSA APPROVED, SR | 0.5HP@250VAC | 15A@250VAC | 15 A | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.6 inch | NO | Matte Tin (Sn) | SOLDER LUG | 10.3124 mm | 15.875 mm | 27.7622 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |