Filter Your Search
1 - 2 of 2 results
|
E31-92NX
The Cherry Corporation
|
Check for Price | Yes | Obsolete | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | LIGHT FORCE | 1A@125VAC | 1 A | ON-(OFF) | 125 V | 0.2168 N | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | GOLD | SNAP ACTION | PHENOLIC | 0.786 inch | NO | BRASS | QUICK CONNECT | 1.289 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
E31-92N
The Cherry Corporation
|
Check for Price | Yes | Obsolete | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | STANDARD FORCE | 1A@125VAC | 1 A | ON-(OFF) | 125 V | 0.8423 N | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | GOLD | SNAP ACTION | PHENOLIC | 0.786 inch | NO | BRASS | QUICK CONNECT | 1.289 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |