Filter Your Search
1 - 1 of 1 results
|
E31-00HX
The Cherry Corporation
|
Check for Price | Yes | Obsolete | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | UL, CSA APPROVAL, LIGHT FORCE | 1A@125VAC | 1 A | ON-(ON) | 125 V | 0.442 N | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.794 mm | GOLD | SNAP ACTION | PHENOLIC | 0.6 inch | NO | BRASS | QUICK CONNECT | 0.865 inch | 10.3124 mm | 15.875 mm | 27.7622 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |