Filter Your Search
1 - 4 of 4 results
|
E301J1V4KE32
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 20 mA | 20 V | 30000 Cycle(s) | 3PDT | LATCHED | ROCKER SWITCH | LONG ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 16.31 mm | 15.75 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | |||
|
E301J1V4KE3
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 20 mA | 20 V | 30000 Cycle(s) | 3PDT | LATCHED | ROCKER SWITCH | LONG ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 16.31 mm | 15.75 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | |||
|
E301J1V4KE32
C&K
|
Check for Price | No | No | Active | 20 mA | 20 V | 30000 Cycle(s) | 3PDT | LATCHED | ROCKER SWITCH | LONG ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 16.31 mm | 15.75 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ||
|
E301J1V4KE3
C&K
|
Check for Price | No | No | Active | 20 mA | 20 V | 30000 Cycle(s) | 3PDT | LATCHED | ROCKER SWITCH | LONG ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 16.31 mm | 15.75 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 |