Filter Your Search
1 - 1 of 1 results
|
E2UPA27-4.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 200 Ω | 27 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 |