Filter Your Search
1 - 3 of 3 results
|
E2UDB-FREQ1-CX
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | BULK; AT CUT | 1 mW | 29.999 MHz | 24.576 MHz | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT | compliant | 8541.60.00.80 | ||
|
E2UDB-FREQ1-CXA
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TRAY; AT CUT | 1 mW | 29.999 MHz | 24.576 MHz | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT | compliant | 8541.60.00.80 | ||
|
E2UDB-FREQ1-CXTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL; AT CUT | 1 mW | 29.999 MHz | 24.576 MHz | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT | compliant | 8541.60.00.80 |