Filter Your Search
1 - 1 of 1 results
|
E2SMA-FREQ9TR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 18 pF | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 1 mW | 30 MHz | 24 MHz | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.80 |