Parametric results for: E2SGA18-14.7456M under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e2sga18147456m
Select parts from the table below to compare.
Compare
Compare
E2SGA18-14.7456M
Ecliptek Corporation
Check for Price Yes Yes Transferred 14.7456 MHz 15 ppm 0.003 % 5 PPM/YEAR 70 Ω 18 pF L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 1 mW e3 70 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN compliant 8541.60.00.50
E2SGA18-14.7456MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 14.7456 MHz 15 ppm 0.003 % 5 PPM/YEAR 70 Ω 18 pF L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 1 mW e3 70 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN compliant 8541.60.00.50