Parametric results for: E2SFA23-11.0592M under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e2sfa23110592m
Select parts from the table below to compare.
Compare
Compare
E2SFA23-11.0592MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 11.0592 MHz 30 ppm 0.005 % 5 PPM/YEAR 70 Ω 23 pF L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN compliant 8541.60.00.50
E2SFA23-11.0592M
Ecliptek Corporation
Check for Price Yes Yes Transferred 11.0592 MHz 30 ppm 0.005 % 5 PPM/YEAR 70 Ω 23 pF L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN compliant 8541.60.00.50