Filter Your Search
1 - 2 of 2 results
|
E2SEB-FREQ1
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 18 pF | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | BULK; AT CUT | 1 mW | 29.999 MHz | 24.576 MHz | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT | compliant | 8541.60.00.80 | ||
|
E2SEB-FREQ1TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 18 pF | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL; AT CUT | 1 mW | 29.999 MHz | 24.576 MHz | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT | compliant | 8541.60.00.80 |