Parametric results for: E2SEA50-19.6608M under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e2sea50196608m
Select parts from the table below to compare.
Compare
Compare
E2SEA50-19.6608M
Ecliptek Corporation
Check for Price Yes Yes Transferred 19.6608 MHz 30 ppm 0.005 % 5 PPM/YEAR 50 Ω 50 pF L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 1 mW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN compliant 8541.60.00.50
E2SEA50-19.6608MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 19.6608 MHz 30 ppm 0.005 % 5 PPM/YEAR 50 Ω 50 pF L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 1 mW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN compliant 8541.60.00.50