Filter Your Search
1 - 1 of 1 results
|
E2SAA27-3.6864MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.6864 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 27 pF | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | compliant | 8541.60.00.30 |