Parametric results for: E2EX8MB1T12M1 under Proximity Sensors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: e2ex8mb1t12m1
Select parts from the table below to compare.
Compare
Compare
E2E-X8MB1T12-M1
OMRON Corporation
$37.3096 Yes Active 8.8 mm 7.2 mm IO-LINK PROXIMITY SENSOR,INDUCTIVE PNP IP67, IP67G, IP69K, REVERSE POLARITY PRO... more 16 mA 30 V 10 V 85 °C -40 °C CYLINDRICAL CONNECTOR 48 mm 12 mm OMRON CORP unknown 2019-08-06 NICKEL PLATED BRASS
E2E-X8MB1T12-M1TJ0.3M
OMRON Corporation
Check for Price Yes Active 8.8 mm 7.2 mm IO-LINK PROXIMITY SENSOR,INDUCTIVE PNP IP67, IP67G, IP69K, REVERSE POLARITY PRO... more 16 mA 30 V 10 V 85 °C -40 °C CYLINDRICAL CONNECTOR 47.1 mm 12 mm OMRON CORP unknown 2019-08-06 NICKEL PLATED BRASS
E2E-X8MB1T12-M1TJR0.3M
OMRON Corporation
Check for Price Yes Active 8.8 mm 3-WIRE INTERFACE PROXIMITY SENSOR,INDUCTIVE PNP, NO IP67, IP69K, REVERSE POLARITY PROTECTION... more 16 mA 30 V 10 V 85 °C -40 °C CYLINDRICAL CABLE WITH CONNECTOR OMRON CORP unknown STAINLESS STEEL