Filter Your Search
1 - 2 of 2 results
|
E2E-X16MB1TL12-M1
OMRON Corporation
|
$49.6847 | Yes | Active | 17.6 mm | IO-LINK | PROXIMITY SENSOR,INDUCTIVE | 3-WIRE DC, PNP, NO | IP 67, IP 69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 16 mA | 30 V | 10 V | 70 °C | -25 °C | CYLINDRICAL | CONNECTOR | 55 mm | 12 mm | OMRON CORP | unknown | 2019-08-06 | Omron Electronics | NICKEL PLATED BRASS | ||
|
E2E-X16MB1TL12-M1TJ0.3M
OMRON Corporation
|
Check for Price | Yes | Active | 17.6 mm | IO-LINK | PROXIMITY SENSOR,INDUCTIVE | 3-WIRE DC, PNP, NO | IP 67, IP 69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 16 mA | 30 V | 10 V | 70 °C | -25 °C | CYLINDRICAL | CABLE WITH CONNECTOR | 55 mm | 12 mm | OMRON CORP | unknown | 2019-08-06 | NICKEL PLATED BRASS |