Parametric results for: E28F016S5-120 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: e28f016s5120
Select parts from the table below to compare.
Compare
Compare
E28F016S5-120
Intel Corporation
Check for Price No Obsolete 16.7772 Mbit 8 64K 2MX8 5 V 120 ns FLASH USER-SELECTABLE 5V OR 12V VPP YES NO 1 32 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 5 V YES 10 µA 50 µA 5.5 V 4.5 V MOS COMMERCIAL NO NOR TYPE R-PDSO-G40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY TSOP1 TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm INTEL CORP TSOP 10 X 20 MM, TSOP-40 40 unknown EAR99 8542.32.00.51