Filter Your Search
1 - 4 of 4 results
|
E28F004B5B60
Intel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,96K,128K | 512KX8 | 5 V | 70 ns | FLASH | USER SELECTABLE AS 5V OR 12V VPP; BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 8 µA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | INTEL CORP | TSOP | 10 X 20 MM, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
E28F004B5B60
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | USER SELECTABLE AS 5V OR 12V VPP; BOTTOM BOOT BLOCK | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G40 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ROCHESTER ELECTRONICS LLC | TSOP | TSOP1, | 40 | unknown | |||||||||||||||||
|
E28F004B5-B60
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | CAN BE OPERATED IN 4.75V TO 5.25V; BOTTOM BOOT BLOCK | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G40 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ROCHESTER ELECTRONICS LLC | TSOP | TSOP1, | 40 | unknown | |||||||||||||||||
|
E28F004B5-B60
Intel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,96K,128K | 512KX8 | 5 V | 5 V | 70 ns | FLASH | CAN BE OPERATED IN 4.75V TO 5.25V; BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 8 µA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | INTEL CORP | TSOP | 10 X 20 MM, TSOP-40 | 40 | unknown |