Filter Your Search
1 - 1 of 1 results
|
E28F002BC-T120
Intel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 120 ns | FLASH | TOP BOOT BLOCK | TOP | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 8 µA | 60 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | INTEL CORP | TSOP | TSOP1, TSSOP40,.8,20 | 40 | unknown | EAR99 | 8542.32.00.51 |