Filter Your Search
1 - 2 of 2 results
|
E2747LF
Rakon Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 12.8 MHz | 0.28 % | 4.6 PPM/20 YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 9 ns | NO | 9 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | compliant | Clock | ||
|
12.8MHZE2747LF
IQD Frequency Products
|
Check for Price | Yes | Not Recommended | 12.8 MHz | 0.28 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; BULK | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock |