Filter Your Search
1 - 2 of 2 results
|
E24198
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 24 AWG | SILVER | 1.14 mm | 19X36 | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | ||
|
EE24198
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 1 kV | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 24 AWG | SILVER | 1.4 mm | 19X36 | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant |