Parametric results for: E207MD1ABE under Toggle Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e207md1abe
Select parts from the table below to compare.
Compare
Compare
E207MD1ABE
C&K
$19.9602 Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED AND MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE CHROME BRASS COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED REINFORCED NYLON GLASS FILLED NYLON EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.3 inch 12.7 mm 11.43 mm 12.7 mm 0.25 inch C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.40 C & K COMPONENTS
E207MD1ABE
ITT Interconnect Solutions
Check for Price Yes Transferred 20 mA 20 V 40000 Cycle(s) DPDT LATCHED AND MOMENTARY TOGGLE SWITCH .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 12.7 mm 11.43 mm 12.7 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.40