Filter Your Search
1 - 3 of 3 results
|
E205J1ED
DRI Relays Inc
|
Check for Price | Transferred | 2.42 W | 5 kΩ | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 70 V | 5.5 V | 110 V | 5A@115VAC | 5A@28VDC | 6 ms | 6 ms | e0 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE MOUNT | NO | TIN LEAD | SOLDER | 16.3 mm | 10.4 mm | 20.6 mm | 20.6mm x 16.3mm x 10.4mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | ||
|
E205J1ED
First Switchtech
|
Check for Price | Active | 2.42 W | 5 kΩ | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 70 V | 5.5 V | 110 V | 5A@115VAC | 5A@28VDC | 6 ms | 6 ms | e0 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | NO | TIN LEAD | SOLDER | 16.3 mm | 10.4 mm | 20.6 mm | 20.6mm x 16.3mm x 10.4mm | FIRST SWITCHTECH | unknown | ||||
|
E205J1ED
STPI Siege Social
|
Check for Price | Transferred | 2.42 W | 5 kΩ | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 70 V | 5.5 V | 110 V | 5A@115VAC | 5A@28VDC | 6 ms | 6 ms | e0 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE MOUNT | NO | TIN LEAD | SOLDER | 16.3 mm | 10.4 mm | 20.6 mm | 20.6mm x 16.3mm x 10.4mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 |