Filter Your Search
1 - 2 of 2 results
|
E201MD1CGE
C&K
|
$17.2342 | Yes | Active | 7.5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | SILVER | TOGGLE SWITCH | TOGGLE | 3A@250VAC | 7.5A@28VDC | 3 A | ON-ON | 250 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRASS | 0.255 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | GLASS FILLED NYLON | 6 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.3 inch | 11.43 mm | 20.32 mm | 12.7 mm | 0.25 inch | 0.25 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||
|
E201MD1CGE
ITT Interconnect Solutions
|
Check for Price | Transferred | 7.5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 0.4VA@20VDC | 7.5A@28VDC | 3 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.24 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | SILVER | GLASS FILLED NYLON | GLASS FILLED NYLON | 6 | EPOXY | MIL-STD | NO | COPPER ALLOY | SOLDER | WATER/STEAM | 0.3 inch | 11.43 mm | 29.21 mm | 12.7 mm | 0.25 inch | 0.25 inch | ITT CANNON | compliant | EAR99 | 8536.50.90.65 |