Filter Your Search
1 - 10 of 972 results
|
140E-220-HT20
RCD Components Inc
|
Check for Price | Active | 22 Ω | 3 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140(G,H,J TOL) | 140 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 812 µm | 34.925 mm | 4.78 mm | 14.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
235E-220-KB10
RCD Components Inc
|
Check for Price | Active | 22 Ω | 10 % | 5 W | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 5 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 34.925 mm | 4.78 mm | 15.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
202E-220-JT
RCD Components Inc
|
Check for Price | Active | 22 Ω | 5 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 202(JTOL,STD) | 200 | 30 V | 350 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
SE220K8R0E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 8 Ω | 10 % | 220 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 28.575 mm | 152.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||||||||||
|
FST25A06E220R0KE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 Ω | 10 % | 30 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 81.2404 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 23.01 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||
|
210E-220-HT
RCD Components Inc
|
Check for Price | Active | 22 Ω | 3 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 40 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 500 µm | 2.36 mm | 7.62 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
ME220330RKH
TE Connectivity
|
Check for Price | Yes | Active | 330 Ω | 10 % | 320 W | Panel Mount | FIXED RESISTOR | WIRE WOUND | ME | 200 °C | -55 °C | Vitreous Enamelled | 2 | Box | 32 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||||||
|
SFG2E-220-JB
RCD Components Inc
|
Check for Price | Active | 22 Ω | 5 % | 3 W | 5925 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | SF | 175 °C | -55 °C | All-Welded | 2 | Bulk | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
ME2205K6K
TE Connectivity
|
Check for Price | Yes | Active | 5.6 kΩ | 10 % | 320 W | Panel Mount | FIXED RESISTOR | WIRE WOUND | ME | 200 °C | -55 °C | Vitreous Enamelled | 2 | Box | 32 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||||||
|
E220-22
POWER SEMICONDUCTORS INC
|
Check for Price | Contact Manufacturer | POWER SEMICONDUCTORS INC | unknown | EAR99 | , |