Filter Your Search
1 - 2 of 2 results
|
E1UMA27-17.7456MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 17.7456 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 50 Ω | 27 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
E1UMA27-17.7456M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 17.7456 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 50 Ω | 27 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | HC-49/US Short | 2 | HC-49/US Short |