Filter Your Search
1 - 1 of 1 results
|
E1UHACL-FREQ9-CXTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 15 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT CUT | 1 mW | 30 MHz | 24 MHz | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS COMPLIANT | compliant | 8541.60.00.80 |