Parametric results for: E1UFA12-13.290625M under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e1ufa1213290625m
Select parts from the table below to compare.
Compare
Compare
E1UFA12-13.290625M
Ecliptek Corporation
Check for Price Yes Yes Transferred 13.2906 MHz 15 ppm 0.003 % 5 PPM/YEAR 70 Ω 12 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK 1 mW e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECLIPTEK CORP HC-49/US Short ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN 2 HC-49/US Short compliant
E1UFA12-13.290625MTR
Ecliptek Corporation
Check for Price Yes Transferred 13.2906 MHz 15 ppm 0.003 % 5 PPM/YEAR 70 Ω 12 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN compliant 8541.60.00.50