Filter Your Search
1 - 1 of 1 results
|
E1UEA16-11.2896MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 11.2896 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 16 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 |