Parametric results for: E1UCA12-14.740M under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e1uca1214740m
Select parts from the table below to compare.
Compare
Compare
E1UCA12-14.740MTR
Ecliptek Corporation
Check for Price Yes Transferred 14.74 MHz 50 ppm 0.01 % 5 PPM/YEAR 70 Ω 12 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN compliant 8541.60.00.50
E1UCA12-14.740M
Ecliptek Corporation
Check for Price Yes Yes Transferred 14.74 MHz 50 ppm 0.01 % 5 PPM/YEAR 70 Ω 12 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK 1 mW e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN compliant HC-49/US Short 2 HC-49/US Short