Filter Your Search
1 - 2 of 2 results
|
E1SNAS-FREQ5
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 10 ppm | 0.0015 % | 5 PPM/YEAR | 80 Ω | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | 9.999 MHz | 9 MHz | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.80 | ||
|
E1SNAS-FREQ5TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 10 ppm | 0.0015 % | 5 PPM/YEAR | 80 Ω | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | 9.999 MHz | 9 MHz | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.80 |