Filter Your Search
1 - 2 of 2 results
|
E1SMA16-20.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 50 Ω | 16 pF | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | SMD HC-49/UP Short | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | 2 | SMD HC-49/UP Short | compliant | 8541.60.00.50 | ||
|
E1SMA16-20.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 50 Ω | 16 pF | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 |